
GJM1555C1H8R2BB01D | |
|---|---|
DigiKey Part Number | 490-11240-2-ND - Tape & Reel (TR) 490-11240-1-ND - Cut Tape (CT) 490-11240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R2BB01D |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R2BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 50 | kr.0.22780 | kr.11.39 |
| 100 | kr.0.19650 | kr.19.65 |
| 500 | kr.0.14234 | kr.71.17 |
| 1.000 | kr.0.12742 | kr.127.42 |
| 2.500 | kr.0.11041 | kr.276.02 |
| 5.000 | kr.0.10015 | kr.500.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 30.000 | kr.0.08136 | kr.2,440.80 |
| 50.000 | kr.0.07905 | kr.3,952.50 |
| 70.000 | kr.0.07676 | kr.5,373.20 |
| 100.000 | kr.0.07456 | kr.7,456.00 |
| 120.000 | kr.0.07352 | kr.8,822.40 |
| 240.000 | kr.0.07001 | kr.16,802.40 |
| 250.000 | kr.0.06982 | kr.17,455.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


