
GJM1555C1H7R0DB01D | |
|---|---|
DigiKey Part Number | 490-13315-2-ND - Tape & Reel (TR) 490-13315-1-ND - Cut Tape (CT) 490-13315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R0DB01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R0DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16860 | kr.8.43 |
| 100 | kr.0.14460 | kr.14.46 |
| 500 | kr.0.10398 | kr.51.99 |
| 1.000 | kr.0.09155 | kr.91.55 |
| 2.500 | kr.0.07844 | kr.196.10 |
| 5.000 | kr.0.07058 | kr.352.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06227 | kr.622.70 |
| 20.000 | kr.0.05711 | kr.1,142.20 |
| 30.000 | kr.0.05453 | kr.1,635.90 |
| 50.000 | kr.0.05167 | kr.2,583.50 |
| 70.000 | kr.0.05000 | kr.3,500.00 |
| 100.000 | kr.0.04839 | kr.4,839.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

