Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H7R0DB01D

DigiKey Part Number
490-13315-2-ND - Tape & Reel (TR)
490-13315-1-ND - Cut Tape (CT)
490-13315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H7R0DB01D
Description
CAP CER 7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H7R0DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.798
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04209kr.420.90
20.000kr.0.04162kr.832.40
30.000kr.0.04137kr.1,241.10
50.000kr.0.04109kr.2,054.50
70.000kr.0.04092kr.2,864.40
100.000kr.0.04075kr.4,075.00
120.000kr.0.04067kr.4,880.40
240.000kr.0.04040kr.9,696.00
250.000kr.0.04038kr.10,095.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.24500kr.2.45
50kr.0.16380kr.8.19
100kr.0.14000kr.14.00
500kr.0.10074kr.50.37
1.000kr.0.08869kr.88.69
2.500kr.0.07601kr.190.02
5.000kr.0.06838kr.341.90
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
50kr.0.16260kr.8.13
100kr.0.13890kr.13.89
500kr.0.09996kr.49.98
1.000kr.0.08800kr.88.00
2.500kr.0.07542kr.188.55
5.000kr.0.06785kr.339.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000