6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H6R2BB01D

DigiKey Part Number
490-11231-2-ND - Tape & Reel (TR)
490-11231-1-ND - Cut Tape (CT)
490-11231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H6R2BB01D
Description
CAP CER 6.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H6R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.32800kr.3.28
50kr.0.22500kr.11.25
100kr.0.19420kr.19.42
500kr.0.14134kr.70.67
1.000kr.0.12513kr.125.13
2.500kr.0.10818kr.270.45
5.000kr.0.09797kr.489.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08703kr.870.30
20.000kr.0.08034kr.1,606.80
30.000kr.0.07699kr.2,309.70
50.000kr.0.07328kr.3,664.00
70.000kr.0.07111kr.4,977.70
100.000kr.0.06902kr.6,902.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000