Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H6R2BB01D

DigiKey Part Number
490-11231-2-ND - Tape & Reel (TR)
490-11231-1-ND - Cut Tape (CT)
490-11231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H6R2BB01D
Description
CAP CER 6.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H6R2BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
50kr.0.22780kr.11.39
100kr.0.19650kr.19.65
500kr.0.14362kr.71.81
1.000kr.0.12742kr.127.42
2.500kr.0.11041kr.276.02
5.000kr.0.10015kr.500.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07581kr.758.10
20.000kr.0.07505kr.1,501.00
30.000kr.0.07466kr.2,239.80
50.000kr.0.07421kr.3,710.50
70.000kr.0.07394kr.5,175.80
100.000kr.0.07367kr.7,367.00
120.000kr.0.07352kr.8,822.40
240.000kr.0.07001kr.16,802.40
250.000kr.0.06982kr.17,455.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000