
GJM1555C1H5R4WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R4WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H5R4WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H5R4WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R4WB01D |
Description | CAP CER 5.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R4WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58300 | kr.5.83 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35760 | kr.35.76 |
| 500 | kr.0.26906 | kr.134.53 |
| 1.000 | kr.0.24187 | kr.241.87 |
| 2.500 | kr.0.21318 | kr.532.95 |
| 5.000 | kr.0.19593 | kr.979.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17656 | kr.1,765.60 |
| 20.000 | kr.0.16522 | kr.3,304.40 |
| 30.000 | kr.0.15955 | kr.4,786.50 |
| 50.000 | kr.0.15326 | kr.7,663.00 |
| 70.000 | kr.0.14959 | kr.10,471.30 |
| 100.000 | kr.0.14605 | kr.14,605.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

