5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H5R0WB01D

DigiKey Part Number
490-11221-2-ND - Tape & Reel (TR)
490-11221-1-ND - Cut Tape (CT)
490-11221-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H5R0WB01D
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H5R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.988
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.59200kr.5.92
50kr.0.41660kr.20.83
100kr.0.36270kr.36.27
500kr.0.27288kr.136.44
1.000kr.0.24530kr.245.30
2.500kr.0.21620kr.540.50
5.000kr.0.19871kr.993.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17906kr.1,790.60
20.000kr.0.16757kr.3,351.40
30.000kr.0.16182kr.4,854.60
50.000kr.0.15544kr.7,772.00
70.000kr.0.15171kr.10,619.70
100.000kr.0.14812kr.14,812.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750