3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H3R6WB01D

DigiKey Part Number
490-11213-2-ND - Tape & Reel (TR)
490-11213-1-ND - Cut Tape (CT)
490-11213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H3R6WB01D
Description
CAP CER 3.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H3R6WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.48900kr.4.89
50kr.0.34200kr.17.10
100kr.0.29710kr.29.71
500kr.0.22120kr.110.60
1.000kr.0.19792kr.197.92
2.500kr.0.17335kr.433.38
5.000kr.0.15860kr.793.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14229kr.1,422.90
20.000kr.0.13260kr.2,652.00
30.000kr.0.12775kr.3,832.50
50.000kr.0.12237kr.6,118.50
70.000kr.0.11923kr.8,346.10
100.000kr.0.11621kr.11,621.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500