Direct
Upgrade

GJM1555C1H3R6BB01D | |
|---|---|
DigiKey Part Number | 490-8098-2-ND - Tape & Reel (TR) 490-8098-1-ND - Cut Tape (CT) 490-8098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R6BB01D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q3R6B1GV001T | Johanson Technology Inc. | 0 | 712-QSCF500Q3R6B1GV001TCT-ND | kr.1.20000 | Direct |
| 600L3R6BT200T | KYOCERA AVX | 1.711 | 1284-1921-1-ND | kr.10.14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22200 | kr.11.10 |
| 100 | kr.0.19150 | kr.19.15 |
| 500 | kr.0.13936 | kr.69.68 |
| 1.000 | kr.0.12338 | kr.123.38 |
| 2.500 | kr.0.10666 | kr.266.65 |
| 5.000 | kr.0.09660 | kr.483.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08581 | kr.858.10 |
| 20.000 | kr.0.07922 | kr.1,584.40 |
| 30.000 | kr.0.07591 | kr.2,277.30 |
| 50.000 | kr.0.07225 | kr.3,612.50 |
| 70.000 | kr.0.07012 | kr.4,908.40 |
| 100.000 | kr.0.06806 | kr.6,806.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




