3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H3R3DB01D

DigiKey Part Number
490-GJM1555C1H3R3DB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H3R3DB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H3R3DB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H3R3DB01D
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H3R3DB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.21200kr.2.12
50kr.0.14400kr.7.20
100kr.0.12280kr.12.28
500kr.0.08784kr.43.92
1.000kr.0.07710kr.77.10
2.500kr.0.06579kr.164.47
5.000kr.0.05900kr.295.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04883kr.488.30
20.000kr.0.04829kr.965.80
30.000kr.0.04749kr.1,424.70
50.000kr.0.04490kr.2,245.00
70.000kr.0.04338kr.3,036.60
100.000kr.0.04278kr.4,278.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000