
GJM1555C1H3R1WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H3R1WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H3R1WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H3R1WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H3R1WB01D |
Description | CAP CER 3.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H3R1WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.55200 | kr.5.52 |
| 50 | kr.0.38680 | kr.19.34 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.25284 | kr.126.42 |
| 1.000 | kr.0.22691 | kr.226.91 |
| 2.500 | kr.0.19966 | kr.499.15 |
| 5.000 | kr.0.18326 | kr.916.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14030 | kr.1,403.00 |
| 20.000 | kr.0.13074 | kr.2,614.80 |
| 30.000 | kr.0.12596 | kr.3,778.80 |
| 50.000 | kr.0.12066 | kr.6,033.00 |
| 70.000 | kr.0.11756 | kr.8,229.20 |
| 100.000 | kr.0.11458 | kr.11,458.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

