
GJM1555C1H390GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H390GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H390GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H390GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H390GB01D |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H390GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.26500 | kr.26.50 |
| 500 | kr.0.19642 | kr.98.21 |
| 1.000 | kr.0.17524 | kr.175.24 |
| 2.500 | kr.0.15307 | kr.382.68 |
| 5.000 | kr.0.13971 | kr.698.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12506 | kr.1,250.60 |
| 20.000 | kr.0.11629 | kr.2,325.80 |
| 30.000 | kr.0.11190 | kr.3,357.00 |
| 50.000 | kr.0.10704 | kr.5,352.00 |
| 70.000 | kr.0.10419 | kr.7,293.30 |
| 100.000 | kr.0.10146 | kr.10,146.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

