33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H330JB01D

DigiKey Part Number
490-14445-2-ND - Tape & Reel (TR)
490-14445-1-ND - Cut Tape (CT)
490-14445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H330JB01D
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H330JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.643
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.41800kr.4.18
50kr.0.29200kr.14.60
100kr.0.25210kr.25.21
500kr.0.18634kr.93.17
1.000kr.0.16602kr.166.02
2.500kr.0.14473kr.361.82
5.000kr.0.13191kr.659.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11790kr.1,179.00
20.000kr.0.10948kr.2,189.60
30.000kr.0.10526kr.3,157.80
50.000kr.0.10060kr.5,030.00
70.000kr.0.09787kr.6,850.90
100.000kr.0.09524kr.9,524.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250