
GJM1555C1H330GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H330GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H330GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H330GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H330GB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H330GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44200 | kr.4.42 |
| 50 | kr.0.30720 | kr.15.36 |
| 100 | kr.0.26620 | kr.26.62 |
| 500 | kr.0.19776 | kr.98.88 |
| 1.000 | kr.0.17670 | kr.176.70 |
| 2.500 | kr.0.15455 | kr.386.38 |
| 5.000 | kr.0.14122 | kr.706.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12315 | kr.1,231.50 |
| 20.000 | kr.0.10193 | kr.2,038.60 |
| 30.000 | kr.0.10143 | kr.3,042.90 |
| 50.000 | kr.0.10085 | kr.5,042.50 |
| 70.000 | kr.0.10051 | kr.7,035.70 |
| 100.000 | kr.0.10017 | kr.10,017.00 |
| 120.000 | kr.0.10001 | kr.12,001.20 |
| 240.000 | kr.0.09945 | kr.23,868.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

