
GJM1555C1H330FB01D | |
|---|---|
DigiKey Part Number | 490-16377-2-ND - Tape & Reel (TR) 490-16377-1-ND - Cut Tape (CT) 490-16377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H330FB01D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H330FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.46900 | kr.4.69 |
| 50 | kr.0.32660 | kr.16.33 |
| 100 | kr.0.28290 | kr.28.29 |
| 500 | kr.0.21026 | kr.105.13 |
| 1.000 | kr.0.18788 | kr.187.88 |
| 2.500 | kr.0.16432 | kr.410.80 |
| 5.000 | kr.0.15018 | kr.750.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13459 | kr.1,345.90 |
| 20.000 | kr.0.12529 | kr.2,505.80 |
| 30.000 | kr.0.12064 | kr.3,619.20 |
| 50.000 | kr.0.11548 | kr.5,774.00 |
| 70.000 | kr.0.11247 | kr.7,872.90 |
| 100.000 | kr.0.10957 | kr.10,957.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

