33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H330FB01D

DigiKey Part Number
490-16377-2-ND - Tape & Reel (TR)
490-16377-1-ND - Cut Tape (CT)
490-16377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H330FB01D
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H330FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 340.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.46900kr.4.69
50kr.0.32660kr.16.33
100kr.0.28290kr.28.29
500kr.0.21026kr.105.13
1.000kr.0.18788kr.187.88
2.500kr.0.16432kr.410.80
5.000kr.0.15018kr.750.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13459kr.1,345.90
20.000kr.0.12529kr.2,505.80
30.000kr.0.12064kr.3,619.20
50.000kr.0.11548kr.5,774.00
70.000kr.0.11247kr.7,872.90
100.000kr.0.10957kr.10,957.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000