2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H2R7BB01D

DigiKey Part Number
490-8094-2-ND - Tape & Reel (TR)
490-8094-1-ND - Cut Tape (CT)
490-8094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H2R7BB01D
Description
CAP CER 2.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H2R7BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39900kr.3.99
50kr.0.27760kr.13.88
100kr.0.23970kr.23.97
500kr.0.17676kr.88.38
1.000kr.0.15742kr.157.42
2.500kr.0.13707kr.342.68
5.000kr.0.12482kr.624.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11148kr.1,114.80
20.000kr.0.10343kr.2,068.60
30.000kr.0.09941kr.2,982.30
50.000kr.0.09495kr.4,747.50
70.000kr.0.09234kr.6,463.80
100.000kr.0.08983kr.8,983.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500