
GJM1555C1H2R2WB01D | |
|---|---|
DigiKey Part Number | 490-11207-2-ND - Tape & Reel (TR) 490-11207-1-ND - Cut Tape (CT) 490-11207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H2R2WB01D |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H2R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.48900 | kr.4.89 |
| 50 | kr.0.34200 | kr.17.10 |
| 100 | kr.0.29710 | kr.29.71 |
| 500 | kr.0.22120 | kr.110.60 |
| 1.000 | kr.0.19792 | kr.197.92 |
| 2.500 | kr.0.17335 | kr.433.38 |
| 5.000 | kr.0.15860 | kr.793.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14229 | kr.1,422.90 |
| 20.000 | kr.0.13260 | kr.2,652.00 |
| 30.000 | kr.0.12775 | kr.3,832.50 |
| 50.000 | kr.0.12237 | kr.6,118.50 |
| 70.000 | kr.0.11923 | kr.8,346.10 |
| 100.000 | kr.0.11621 | kr.11,621.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

