
GJM1555C1H270FB01D | |
|---|---|
DigiKey Part Number | 490-16380-2-ND - Tape & Reel (TR) 490-16380-1-ND - Cut Tape (CT) 490-16380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H270FB01D |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H270FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14337 | kr.1,433.70 |
| 20.000 | kr.0.12873 | kr.2,574.60 |
| 30.000 | kr.0.12813 | kr.3,843.90 |
| 50.000 | kr.0.12375 | kr.6,187.50 |
| 70.000 | kr.0.12059 | kr.8,441.30 |
| 100.000 | kr.0.11755 | kr.11,755.00 |
| 120.000 | kr.0.11684 | kr.14,020.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.47700 | kr.4.77 |
| 50 | kr.0.33160 | kr.16.58 |
| 100 | kr.0.28770 | kr.28.77 |
| 500 | kr.0.20460 | kr.102.30 |
| 1.000 | kr.0.19176 | kr.191.76 |
| 2.500 | kr.0.16806 | kr.420.15 |
| 5.000 | kr.0.15606 | kr.780.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.32900 | kr.16.45 |
| 100 | kr.0.28540 | kr.28.54 |
| 500 | kr.0.20300 | kr.101.50 |
| 1.000 | kr.0.19027 | kr.190.27 |
| 2.500 | kr.0.16676 | kr.416.90 |
| 5.000 | kr.0.15485 | kr.774.25 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

