
GJM1555C1H240FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H240FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H240FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H240FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H240FB01D |
Description | CAP CER 24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H240FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27900 | kr.27.90 |
| 500 | kr.0.20732 | kr.103.66 |
| 1.000 | kr.0.18525 | kr.185.25 |
| 2.500 | kr.0.16202 | kr.405.05 |
| 5.000 | kr.0.14808 | kr.740.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13270 | kr.1,327.00 |
| 20.000 | kr.0.12354 | kr.2,470.80 |
| 30.000 | kr.0.11895 | kr.3,568.50 |
| 50.000 | kr.0.11386 | kr.5,693.00 |
| 70.000 | kr.0.11089 | kr.7,762.30 |
| 100.000 | kr.0.10803 | kr.10,803.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

