20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H200GB01D

DigiKey Part Number
490-8090-2-ND - Tape & Reel (TR)
490-8090-1-ND - Cut Tape (CT)
490-8090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H200GB01D
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H200GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.934
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55100kr.5.51
50kr.0.38720kr.19.36
100kr.0.33720kr.33.72
500kr.0.25256kr.126.28
1.000kr.0.22666kr.226.66
2.500kr.0.19938kr.498.45
5.000kr.0.18294kr.914.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.16460kr.1,646.00
20.000kr.0.15381kr.3,076.20
30.000kr.0.14841kr.4,452.30
50.000kr.0.14242kr.7,121.00
70.000kr.0.13892kr.9,724.40
100.000kr.0.13556kr.13,556.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000