1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H1R0CB01D

DigiKey Part Number
490-3083-2-ND - Tape & Reel (TR)
490-3083-1-ND - Cut Tape (CT)
490-3083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H1R0CB01D
Description
CAP CER 1PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H1R0CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.090
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
50kr.0.16720kr.8.36
100kr.0.14270kr.14.27
500kr.0.10250kr.51.25
1.000kr.0.09015kr.90.15
2.500kr.0.07718kr.192.95
5.000kr.0.06939kr.346.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06119kr.611.90
20.000kr.0.05609kr.1,121.80
30.000kr.0.05353kr.1,605.90
50.000kr.0.05070kr.2,535.00
70.000kr.0.04904kr.3,432.80
100.000kr.0.04745kr.4,745.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000