
GJM1555C1H150GB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H150GB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H150GB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H150GB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H150GB01J |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H150GB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.45600 | kr.4.56 |
| 50 | kr.0.31960 | kr.15.98 |
| 100 | kr.0.27710 | kr.27.71 |
| 500 | kr.0.20580 | kr.102.90 |
| 1.000 | kr.0.18380 | kr.183.80 |
| 2.500 | kr.0.16076 | kr.401.90 |
| 5.000 | kr.0.14689 | kr.734.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.10410 | kr.5,205.00 |
| 100.000 | kr.0.09863 | kr.9,863.00 |
| 150.000 | kr.0.09590 | kr.14,385.00 |
| 250.000 | kr.0.09286 | kr.23,215.00 |
| 350.000 | kr.0.09109 | kr.31,881.50 |
| 500.000 | kr.0.08938 | kr.44,690.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

