Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H120GB01D

DigiKey Part Number
490-8078-2-ND - Tape & Reel (TR)
490-8078-1-ND - Cut Tape (CT)
490-8078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H120GB01D
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H120GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204.354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.55000kr.5.50
50kr.0.38780kr.19.39
100kr.0.33790kr.33.79
500kr.0.24986kr.124.93
1.000kr.0.22810kr.228.10
2.500kr.0.20096kr.502.40
5.000kr.0.18461kr.923.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13663kr.1,366.30
20.000kr.0.13542kr.2,708.40
30.000kr.0.13479kr.4,043.70
50.000kr.0.13408kr.6,704.00
70.000kr.0.13364kr.9,354.80
100.000kr.0.13322kr.13,322.00
120.000kr.0.13302kr.15,962.40
240.000kr.0.13231kr.31,754.40
250.000kr.0.13228kr.33,070.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000