Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1HR70WB01D

DigiKey Part Number
490-17145-2-ND - Tape & Reel (TR)
490-17145-1-ND - Cut Tape (CT)
490-17145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1HR70WB01D
Description
CAP CER 0.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1HR70WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35800kr.3.58
50kr.0.24700kr.12.35
100kr.0.21310kr.21.31
500kr.0.15642kr.78.21
1.000kr.0.13901kr.139.01
2.500kr.0.12073kr.301.82
5.000kr.0.10973kr.548.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08884kr.1,332.60
30.000kr.0.08805kr.2,641.50
45.000kr.0.08764kr.3,943.80
75.000kr.0.08420kr.6,315.00
105.000kr.0.08201kr.8,611.05
150.000kr.0.07990kr.11,985.00
180.000kr.0.07536kr.13,564.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000