
GJM0335C1HR60BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1HR60BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1HR60BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1HR60BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1HR60BB01D |
Description | CAP CER 0.6PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1HR60BB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16170 | kr.16.17 |
| 500 | kr.0.11666 | kr.58.33 |
| 1.000 | kr.0.10296 | kr.102.96 |
| 2.500 | kr.0.08851 | kr.221.28 |
| 5.000 | kr.0.07985 | kr.399.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06490 | kr.973.50 |
| 30.000 | kr.0.05995 | kr.1,798.50 |
| 45.000 | kr.0.05748 | kr.2,586.60 |
| 75.000 | kr.0.05474 | kr.4,105.50 |
| 105.000 | kr.0.05314 | kr.5,579.70 |
| 150.000 | kr.0.05160 | kr.7,740.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

