
GJM0335C1H6R8CB01D | |
|---|---|
DigiKey Part Number | 490-17209-2-ND - Tape & Reel (TR) 490-17209-1-ND - Cut Tape (CT) 490-17209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H6R8CB01D |
Description | CAP CER 6.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H6R8CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 50 | kr.0.11960 | kr.5.98 |
| 100 | kr.0.10160 | kr.10.16 |
| 500 | kr.0.07164 | kr.35.82 |
| 1.000 | kr.0.06256 | kr.62.56 |
| 2.500 | kr.0.05298 | kr.132.45 |
| 5.000 | kr.0.04723 | kr.236.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03901 | kr.585.15 |
| 30.000 | kr.0.03566 | kr.1,069.80 |
| 45.000 | kr.0.03398 | kr.1,529.10 |
| 75.000 | kr.0.03212 | kr.2,409.00 |
| 105.000 | kr.0.03104 | kr.3,259.20 |
| 150.000 | kr.0.02999 | kr.4,498.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

