
GJM0335C1H4R9WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H4R9WB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H4R9WB01D |
Description | CAP CER 4.9PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.9 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H4R9WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11494 | kr.1,724.10 |
| Unit Price without VAT: | kr.0.11494 |
|---|---|
| Unit Price with VAT: | kr.0.14368 |

