3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1H3R3BB01D

DigiKey Part Number
490-17174-2-ND - Tape & Reel (TR)
490-17174-1-ND - Cut Tape (CT)
490-17174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1H3R3BB01D
Description
CAP CER 3.3PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1H3R3BB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27000kr.2.70
50kr.0.18520kr.9.26
100kr.0.15880kr.15.88
500kr.0.11472kr.57.36
1.000kr.0.10114kr.101.14
2.500kr.0.08688kr.217.20
5.000kr.0.07830kr.391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06582kr.987.30
30.000kr.0.06080kr.1,824.00
45.000kr.0.05830kr.2,623.50
75.000kr.0.05552kr.4,164.00
105.000kr.0.05389kr.5,658.45
150.000kr.0.05233kr.7,849.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000