
GJM0335C1H120GB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H120GB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H120GB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H120GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H120GB01D |
Description | CAP CER 12PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H120GB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14770 | kr.14.77 |
| 500 | kr.0.10600 | kr.53.00 |
| 1.000 | kr.0.09339 | kr.93.39 |
| 2.500 | kr.0.08004 | kr.200.10 |
| 5.000 | kr.0.07205 | kr.360.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06041 | kr.906.15 |
| 30.000 | kr.0.05573 | kr.1,671.90 |
| 45.000 | kr.0.05339 | kr.2,402.55 |
| 75.000 | kr.0.05079 | kr.3,809.25 |
| 105.000 | kr.0.04928 | kr.5,174.40 |
| 150.000 | kr.0.04782 | kr.7,173.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

