0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1ER70BB01D

DigiKey Part Number
490-8076-2-ND - Tape & Reel (TR)
490-8076-1-ND - Cut Tape (CT)
490-8076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1ER70BB01D
Description
CAP CER 0.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1ER70BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.954
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26000kr.2.60
50kr.0.17380kr.8.69
100kr.0.14900kr.14.90
500kr.0.10728kr.53.64
1.000kr.0.09453kr.94.53
2.500kr.0.08105kr.202.62
5.000kr.0.07297kr.364.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06121kr.918.15
30.000kr.0.05649kr.1,694.70
45.000kr.0.05412kr.2,435.40
75.000kr.0.05150kr.3,862.50
105.000kr.0.04997kr.5,246.85
150.000kr.0.04850kr.7,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750