
GJM0335C1ER40WB01D | |
|---|---|
DigiKey Part Number | 490-8074-2-ND - Tape & Reel (TR) 490-8074-1-ND - Cut Tape (CT) 490-8074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER40WB01D |
Description | CAP CER 0.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER40WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.35500 | kr.3.55 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20860 | kr.20.86 |
| 500 | kr.0.15280 | kr.76.40 |
| 1.000 | kr.0.13561 | kr.135.61 |
| 2.500 | kr.0.11754 | kr.293.85 |
| 5.000 | kr.0.10668 | kr.533.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09062 | kr.1,359.30 |
| 30.000 | kr.0.08427 | kr.2,528.10 |
| 45.000 | kr.0.08109 | kr.3,649.05 |
| 75.000 | kr.0.07756 | kr.5,817.00 |
| 105.000 | kr.0.07550 | kr.7,927.50 |
| 150.000 | kr.0.07352 | kr.11,028.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

