
GJM0335C1ER40BB01D | |
|---|---|
DigiKey Part Number | 490-3050-2-ND - Tape & Reel (TR) 490-3050-1-ND - Cut Tape (CT) 490-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER40BB01D |
Description | CAP CER 0.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER40BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.11494 | kr.57.47 |
| 1.000 | kr.0.10150 | kr.101.50 |
| 2.500 | kr.0.09154 | kr.228.85 |
| 5.000 | kr.0.08302 | kr.415.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04828 | kr.724.20 |
| 30.000 | kr.0.04779 | kr.1,433.70 |
| 45.000 | kr.0.04754 | kr.2,139.30 |
| 75.000 | kr.0.04725 | kr.3,543.75 |
| 105.000 | kr.0.04707 | kr.4,942.35 |
| 150.000 | kr.0.04690 | kr.7,035.00 |
| 180.000 | kr.0.04682 | kr.8,427.60 |
| 360.000 | kr.0.04654 | kr.16,754.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

