
GJM0335C1ER30WB01D | |
|---|---|
DigiKey Part Number | 490-8073-2-ND - Tape & Reel (TR) 490-8073-1-ND - Cut Tape (CT) 490-8073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1ER30WB01D |
Description | CAP CER 0.3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1ER30WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.26000 | kr.13.00 |
| 100 | kr.0.22440 | kr.22.44 |
| 500 | kr.0.16496 | kr.82.48 |
| 1.000 | kr.0.14671 | kr.146.71 |
| 2.500 | kr.0.12744 | kr.318.60 |
| 5.000 | kr.0.11587 | kr.579.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09870 | kr.1,480.50 |
| 30.000 | kr.0.09192 | kr.2,757.60 |
| 45.000 | kr.0.08853 | kr.3,983.85 |
| 75.000 | kr.0.08477 | kr.6,357.75 |
| 105.000 | kr.0.08257 | kr.8,669.85 |
| 150.000 | kr.0.08046 | kr.12,069.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

