8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E8R2CB01D

DigiKey Part Number
490-14540-2-ND - Tape & Reel (TR)
490-14540-1-ND - Cut Tape (CT)
490-14540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E8R2CB01D
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E8R2CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65.615
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11660kr.5.83
100kr.0.09940kr.9.94
500kr.0.07000kr.35.00
1.000kr.0.06109kr.61.09
2.500kr.0.05169kr.129.22
5.000kr.0.04606kr.230.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03802kr.570.30
30.000kr.0.03473kr.1,041.90
45.000kr.0.03308kr.1,488.60
75.000kr.0.03126kr.2,344.50
105.000kr.0.03020kr.3,171.00
150.000kr.0.02918kr.4,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000