
GJM0335C1E7R0BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E7R0BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E7R0BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E7R0BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E7R0BB01D |
Description | CAP CER 7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E7R0BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14140 | kr.14.14 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08806 | kr.88.06 |
| 2.500 | kr.0.07682 | kr.192.05 |
| 5.000 | kr.0.06913 | kr.345.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04148 | kr.622.20 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 45.000 | kr.0.04083 | kr.1,837.35 |
| 75.000 | kr.0.04057 | kr.3,042.75 |
| 105.000 | kr.0.04042 | kr.4,244.10 |
| 150.000 | kr.0.04026 | kr.6,039.00 |
| 180.000 | kr.0.04019 | kr.7,234.20 |
| 360.000 | kr.0.03994 | kr.14,378.40 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

