6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E6R0BB01D

DigiKey Part Number
490-14786-2-ND - Tape & Reel (TR)
490-14786-1-ND - Cut Tape (CT)
490-14786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E6R0BB01D
Description
CAP CER 6PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E6R0BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16740kr.8.37
100kr.0.14330kr.14.33
500kr.0.10308kr.51.54
1.000kr.0.09073kr.90.73
2.500kr.0.07773kr.194.32
5.000kr.0.06990kr.349.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05855kr.878.25
30.000kr.0.05398kr.1,619.40
45.000kr.0.05170kr.2,326.50
75.000kr.0.04916kr.3,687.00
105.000kr.0.04768kr.5,006.40
150.000kr.0.04626kr.6,939.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750