
GJM0335C1E6R0BB01D | |
|---|---|
DigiKey Part Number | 490-14786-2-ND - Tape & Reel (TR) 490-14786-1-ND - Cut Tape (CT) 490-14786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E6R0BB01D |
Description | CAP CER 6PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E6R0BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.14330 | kr.14.33 |
| 500 | kr.0.10308 | kr.51.54 |
| 1.000 | kr.0.09073 | kr.90.73 |
| 2.500 | kr.0.07773 | kr.194.32 |
| 5.000 | kr.0.06990 | kr.349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05855 | kr.878.25 |
| 30.000 | kr.0.05398 | kr.1,619.40 |
| 45.000 | kr.0.05170 | kr.2,326.50 |
| 75.000 | kr.0.04916 | kr.3,687.00 |
| 105.000 | kr.0.04768 | kr.5,006.40 |
| 150.000 | kr.0.04626 | kr.6,939.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

