
GJM0335C1E5R1DB01D | |
|---|---|
DigiKey Part Number | 490-14784-2-ND - Tape & Reel (TR) 490-14784-1-ND - Cut Tape (CT) 490-14784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E5R1DB01D |
Description | CAP CER 5.1PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E5R1DB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20600 | kr.2.06 |
| 50 | kr.0.13640 | kr.6.82 |
| 100 | kr.0.11640 | kr.11.64 |
| 500 | kr.0.08244 | kr.41.22 |
| 1.000 | kr.0.07214 | kr.72.14 |
| 2.500 | kr.0.06137 | kr.153.43 |
| 5.000 | kr.0.05490 | kr.274.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03813 | kr.571.95 |
| 30.000 | kr.0.03484 | kr.1,045.20 |
| 45.000 | kr.0.03319 | kr.1,493.55 |
| 75.000 | kr.0.03136 | kr.2,352.00 |
| 105.000 | kr.0.03030 | kr.3,181.50 |
| 150.000 | kr.0.02927 | kr.4,390.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

