4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E4R7CB01D

DigiKey Part Number
490-3070-2-ND - Tape & Reel (TR)
490-3070-1-ND - Cut Tape (CT)
490-3070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E4R7CB01D
Description
CAP CER 4.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E4R7CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19300kr.1.93
50kr.0.12860kr.6.43
100kr.0.10930kr.10.93
500kr.0.07742kr.38.71
1.000kr.0.06771kr.67.71
2.500kr.0.05746kr.143.65
5.000kr.0.05131kr.256.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04250kr.637.50
30.000kr.0.03892kr.1,167.60
45.000kr.0.03713kr.1,670.85
75.000kr.0.03514kr.2,635.50
105.000kr.0.03398kr.3,567.90
150.000kr.0.03286kr.4,929.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000