
GJM0335C1E2R2CB01D | |
|---|---|
DigiKey Part Number | 490-3061-2-ND - Tape & Reel (TR) 490-3061-1-ND - Cut Tape (CT) 490-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R2CB01D |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R2CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.25pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09830 | kr.9.83 |
| 500 | kr.0.06924 | kr.34.62 |
| 1.000 | kr.0.06042 | kr.60.42 |
| 2.500 | kr.0.05112 | kr.127.80 |
| 5.000 | kr.0.04556 | kr.227.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03760 | kr.564.00 |
| 30.000 | kr.0.03435 | kr.1,030.50 |
| 45.000 | kr.0.03272 | kr.1,472.40 |
| 75.000 | kr.0.03092 | kr.2,319.00 |
| 105.000 | kr.0.02987 | kr.3,136.35 |
| 150.000 | kr.0.02886 | kr.4,329.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

