
GJM0335C1E2R0WB01D | |
|---|---|
DigiKey Part Number | 490-12592-2-ND - Tape & Reel (TR) 490-12592-1-ND - Cut Tape (CT) 490-12592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E2R0WB01D |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E2R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41800 | kr.4.18 |
| 50 | kr.0.28940 | kr.14.47 |
| 100 | kr.0.25010 | kr.25.01 |
| 500 | kr.0.18466 | kr.92.33 |
| 1.000 | kr.0.16454 | kr.164.54 |
| 2.500 | kr.0.14342 | kr.358.55 |
| 5.000 | kr.0.13067 | kr.653.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11169 | kr.1,675.35 |
| 30.000 | kr.0.10423 | kr.3,126.90 |
| 45.000 | kr.0.10050 | kr.4,522.50 |
| 75.000 | kr.0.09636 | kr.7,227.00 |
| 105.000 | kr.0.09395 | kr.9,864.75 |
| 150.000 | kr.0.09162 | kr.13,743.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

