Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E1R5CB01D

DigiKey Part Number
490-3057-2-ND - Tape & Reel (TR)
490-3057-1-ND - Cut Tape (CT)
490-3057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E1R5CB01D
Description
CAP CER 1.5PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E1R5CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.173
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
50kr.0.12420kr.6.21
100kr.0.10620kr.10.62
500kr.0.07526kr.37.63
1.000kr.0.06586kr.65.86
2.500kr.0.05596kr.139.90
5.000kr.0.05001kr.250.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03468kr.520.20
30.000kr.0.03430kr.1,029.00
45.000kr.0.03410kr.1,534.50
75.000kr.0.03388kr.2,541.00
105.000kr.0.03375kr.3,543.75
150.000kr.0.03322kr.4,983.00
180.000kr.0.03268kr.5,882.40
360.000kr.0.03089kr.11,120.40
375.000kr.0.03080kr.11,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000