
GJM0335C1E1R5BB01D | |
|---|---|
DigiKey Part Number | 490-11175-2-ND - Tape & Reel (TR) 490-11175-1-ND - Cut Tape (CT) 490-11175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R5BB01D |
Description | CAP CER 1.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R5BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34200 | kr.3.42 |
| 50 | kr.0.23720 | kr.11.86 |
| 100 | kr.0.20410 | kr.20.41 |
| 500 | kr.0.14950 | kr.74.75 |
| 1.000 | kr.0.13257 | kr.132.57 |
| 2.500 | kr.0.11483 | kr.287.07 |
| 5.000 | kr.0.10418 | kr.520.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08843 | kr.1,326.45 |
| 30.000 | kr.0.08219 | kr.2,465.70 |
| 45.000 | kr.0.07906 | kr.3,557.70 |
| 75.000 | kr.0.07560 | kr.5,670.00 |
| 105.000 | kr.0.07358 | kr.7,725.90 |
| 150.000 | kr.0.07163 | kr.10,744.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

