
GJM0335C1E150JB01D | |
|---|---|
DigiKey Part Number | 490-17324-2-ND - Tape & Reel (TR) 490-17324-1-ND - Cut Tape (CT) 490-17324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E150JB01D |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E150JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 50 | kr.0.17740 | kr.8.87 |
| 100 | kr.0.15170 | kr.15.17 |
| 500 | kr.0.10918 | kr.54.59 |
| 1.000 | kr.0.09619 | kr.96.19 |
| 2.500 | kr.0.08251 | kr.206.28 |
| 5.000 | kr.0.07428 | kr.371.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06232 | kr.934.80 |
| 30.000 | kr.0.05751 | kr.1,725.30 |
| 45.000 | kr.0.05511 | kr.2,479.95 |
| 75.000 | kr.0.05244 | kr.3,933.00 |
| 105.000 | kr.0.05088 | kr.5,342.40 |
| 150.000 | kr.0.04938 | kr.7,407.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

