
GJM0335C1E150GB01D | |
|---|---|
DigiKey Part Number | 490-10562-2-ND - Tape & Reel (TR) 490-10562-1-ND - Cut Tape (CT) 490-10562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E150GB01D |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E150GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14710 | kr.14.71 |
| 500 | kr.0.10588 | kr.52.94 |
| 1.000 | kr.0.09320 | kr.93.20 |
| 2.500 | kr.0.07991 | kr.199.77 |
| 5.000 | kr.0.07191 | kr.359.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06029 | kr.904.35 |
| 30.000 | kr.0.05562 | kr.1,668.60 |
| 45.000 | kr.0.05328 | kr.2,397.60 |
| 75.000 | kr.0.05069 | kr.3,801.75 |
| 105.000 | kr.0.04918 | kr.5,163.90 |
| 150.000 | kr.0.04772 | kr.7,158.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


