Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E150GB01D

DigiKey Part Number
490-10562-2-ND - Tape & Reel (TR)
490-10562-1-ND - Cut Tape (CT)
490-10562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E150GB01D
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E150GB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28200kr.2.82
50kr.0.19460kr.9.73
100kr.0.16640kr.16.64
500kr.0.12084kr.60.42
1.000kr.0.10675kr.106.75
2.500kr.0.09154kr.228.85
5.000kr.0.08314kr.415.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06860kr.1,029.00
30.000kr.0.06795kr.2,038.50
45.000kr.0.06547kr.2,946.15
75.000kr.0.06245kr.4,683.75
105.000kr.0.06108kr.6,413.40
150.000kr.0.05898kr.8,847.00
180.000kr.0.05818kr.10,472.40
360.000kr.0.05547kr.19,969.20
375.000kr.0.05532kr.20,745.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000