15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E150FB01D

DigiKey Part Number
490-GJM0335C1E150FB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E150FB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E150FB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E150FB01D
Description
CAP CER 15PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E150FB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21680kr.10.84
100kr.0.18640kr.18.64
500kr.0.13592kr.67.96
1.000kr.0.12027kr.120.27
2.500kr.0.10390kr.259.75
5.000kr.0.09406kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.07957kr.1,193.55
30.000kr.0.07381kr.2,214.30
45.000kr.0.07092kr.3,191.40
75.000kr.0.06772kr.5,079.00
105.000kr.0.06586kr.6,915.30
150.000kr.0.06406kr.9,609.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750