13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C1E130GB01D

DigiKey Part Number
490-GJM0335C1E130GB01DTR-ND - Tape & Reel (TR)
490-GJM0335C1E130GB01DCT-ND - Cut Tape (CT)
490-GJM0335C1E130GB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C1E130GB01D
Description
CAP CER 13PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C1E130GB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17240kr.8.62
100kr.0.14710kr.14.71
500kr.0.10588kr.52.94
1.000kr.0.09320kr.93.20
2.500kr.0.07991kr.199.77
5.000kr.0.07191kr.359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06029kr.904.35
30.000kr.0.05562kr.1,668.60
45.000kr.0.05328kr.2,397.60
75.000kr.0.05069kr.3,801.75
105.000kr.0.04918kr.5,163.90
150.000kr.0.04772kr.7,158.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750