
GJM0335C0J330JB01D | |
|---|---|
DigiKey Part Number | 490-8068-2-ND - Tape & Reel (TR) 490-8068-1-ND - Cut Tape (CT) 490-8068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C0J330JB01D |
Description | CAP CER 33PF 6.3V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 6.3V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C0J330JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21900 | kr.2.19 |
| 50 | kr.0.14660 | kr.7.33 |
| 100 | kr.0.12470 | kr.12.47 |
| 500 | kr.0.08912 | kr.44.56 |
| 1.000 | kr.0.07819 | kr.78.19 |
| 2.500 | kr.0.06664 | kr.166.60 |
| 5.000 | kr.0.05971 | kr.298.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04972 | kr.745.80 |
| 30.000 | kr.0.04567 | kr.1,370.10 |
| 45.000 | kr.0.04365 | kr.1,964.25 |
| 75.000 | kr.0.04141 | kr.3,105.75 |
| 105.000 | kr.0.04010 | kr.4,210.50 |
| 150.000 | kr.0.03884 | kr.5,826.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

